
Trans MOSFET N-CH 60V 2.6A 8-Pin SO T/R
Checking distributor stock and pricing after the page loads.
Infineon BSO615NT technical specifications.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 2.6A |
| Current Rating | 2.6A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 380pF |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |