The BSP123E6327T is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.79W and a maximum drain to source voltage of 100V. The device features a continuous drain current of 370mA and a current rating of 380mA. It is packaged in a TO-261-4 surface mount package and is available in a cut tape packaging format.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP123E6327T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 370mA |
| Current Rating | 380mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 70pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6R |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP123E6327T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
