N-channel MOSFET, surface mount, SOT-223-4 package. Features 100V drain-source breakdown voltage and 370mA continuous drain current. Offers 6Ω drain-source on-resistance and 1.79W maximum power dissipation. Operates from -55°C to 150°C, with 3.2ns fall time and 3.3ns turn-on delay. RoHS and REACH SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 370mA |
| Current Rating | 370mA |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 3.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 70pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Nominal Vgs | 1.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.79W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 8.7ns |
| Turn-On Delay Time | 3.3ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
