The BSP123L6327HTSA1 is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 370mA and a drain to source voltage of 100V. The device is packaged in a TO-261-4 case and is mounted using a surface mount technique. It is compliant with RoHS regulations and is available in a tape and reel packaging format.
Infineon BSP123L6327HTSA1 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 370mA |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 70pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.79W |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| RoHS | Compliant |
No datasheet is available for this part.