Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP125E6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP125E6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 120mA |
| Current Rating | 120mA |
| Drain to Source Voltage (Vdss) | 600V |
| Input Capacitance | 150pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 45R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP125E6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
