
The BSP125L6327HTSA1 is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 120mA and a drain to source voltage of 600V. The device is packaged in a SOT-223-4 surface mount package and is RoHS compliant. The MOSFET has a maximum power dissipation of 1.8W and a maximum Rds on of 45R.
Sign in to ask questions about the Infineon BSP125L6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP125L6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 150pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 45R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 7.7ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP125L6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.