The BSP129E6327T is a SIPMOS MOSFET from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a maximum power dissipation of 1.8W and a maximum drain to source voltage of 240V. The device has a maximum continuous drain current of 350mA and a maximum current rating of 200mA. It is packaged in a TO-261-4 package and is designed for surface mount applications.
Infineon BSP129E6327T technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 200mA |
| Drain to Source Voltage (Vdss) | 240V |
| Input Capacitance | 108pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 6R |
| Series | SIPMOS® |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP129E6327T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
