
N-channel MOSFET, designed for power applications, features a 240V drain-source breakdown voltage and a continuous drain current of 350mA. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 6 Ohms and a maximum power dissipation of 1.8W. The device is housed in a SOT-223 surface-mount plastic package, supporting a wide operating temperature range from -55°C to 150°C. It is halogen-free, lead-free, and RoHS compliant, with a turn-off delay time of 22ns and a fall time of 35ns.
Sign in to ask questions about the Infineon BSP129H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP129H6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 350mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 4.2R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.8mm |
| Input Capacitance | 108pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 240V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 6R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 6R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -2.1V |
| Turn-Off Delay Time | 22ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP129H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
