N-channel MOSFET in a SOT-223-4 package, featuring a 240V drain-to-source breakdown voltage and 350mA continuous drain current. This surface-mount component offers a low 6 Ohm drain-to-source resistance (Rds On Max) and a maximum power dissipation of 1.8W. It operates within a temperature range of -55°C to 150°C and is lead-free and RoHS compliant. Key switching characteristics include a 4.4ns turn-on delay and a 4.1ns fall time.
Checking distributor stock and pricing after the page loads.
Infineon BSP129L6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 350mA |
| Current Rating | 50mA |
| Drain to Source Breakdown Voltage | 240V |
| Drain to Source Resistance | 6R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 4.1ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 108pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | -1.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 6R |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 22ns |
| Turn-On Delay Time | 4.4ns |
| DC Rated Voltage | 240V |
| RoHS | Compliant |
No datasheet is available for this part.