
The BSP135L6906 is a N-CHANNEL SIPMOS MOSFET with a drain to source breakdown voltage of 600V and a continuous drain current of 120mA. It features a drain to source resistance of 45 ohms and a maximum power dissipation of 1.8W. The device is packaged in a TO-261-4 case and is designed for surface mount applications. It operates over a temperature range of -55°C to 150°C and is compliant with RoHS regulations.
Sign in to ask questions about the Infineon BSP135L6906 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP135L6906 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 120mA |
| Drain to Source Breakdown Voltage | 600V |
| Drain to Source Resistance | 45R |
| Drain to Source Voltage (Vdss) | 600V |
| Fall Time | 5.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 146pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 45R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 28ns |
| Turn-On Delay Time | 5.4ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP135L6906 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.