
N-channel silicon MOSFET for surface mount applications. Features a 200V drain-to-source breakdown voltage and 660mA continuous drain current. Offers a low 1.8-ohm drain-to-source resistance. Operates across a wide temperature range from -55°C to 150°C with a maximum power dissipation of 1.8W. Packaged in a SOT-223 plastic package, this component is halogen and lead-free, with tin contact plating.
Sign in to ask questions about the Infineon BSP149H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP149H6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 660mA |
| Drain to Source Breakdown Voltage | 200V |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 430pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 200V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 45ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP149H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
