
Trans MOSFET N-CH 200V 0.66A Automotive 4-Pin(3+Tab) SOT-223 T/R
Checking distributor stock and pricing after the page loads.
Infineon BSP149L6327HTSA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 660mA |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 430pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 5.1ns |
| RoHS | Compliant |
No datasheet is available for this part.