
The BSP170P H6327 is a surface-mount N-channel MOSFET with a continuous drain current of -1.9A and a gate to source voltage of 20V. It operates within a temperature range of -55°C to 150°C and is packaged in a SOT-223-3 case. The device is RoHS compliant and available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223-3 |
| Continuous Drain Current (ID) | -1.9A |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
