P-channel MOSFET for surface mount applications, featuring a 60V drain-source breakdown voltage and 1.9A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low on-state resistance of 300mΩ at 10V/5A. Operating across a wide temperature range from -55°C to 150°C, it boasts a maximum power dissipation of 1.8W and is housed in a green, plastic SOT-223 package. Key electrical characteristics include a 410pF input capacitance and fast switching times with a 14ns turn-on delay.
Sign in to ask questions about the Infineon BSP170PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP170PH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Breakdown Voltage | -60V |
| Drain to Source Resistance | 239mR |
| Drain to Source Voltage (Vdss) | -60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 410pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | -60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 300mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | -3V |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 14ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP170PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
