
The SIPMOS MOSFET is a single-element device with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 1.9A. The device is packaged in a SOT-223 case and is mounted using a surface mount technique. It is RoHS compliant and has a maximum drain to source voltage of 60V.
Sign in to ask questions about the Infineon BSP170PL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP170PL6327HTSA1 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 60ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 410pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 92ns |
| Turn-On Delay Time | 14ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP170PL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
