Power Field-Effect Transistor, 1.9A I(D), 60V, 0.3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, ROHS COMPLIANT, SOT-223, 4 PIN
Infineon BSP171P technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1.45A |
| Current | 19A |
| Dual Supply Voltage | -60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 365pF |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Nominal Vgs | 1.5V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.5V |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 6ns |
| Voltage | 60V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP171P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.