
The BSP171PH6327 is a surface mount N-channel MOSFET from Infineon, featuring a maximum operating voltage of 60V and a continuous drain current of -1.9A. It has a fall time of 87ns and a turn-off delay time of 208ns. The device is packaged in a SOT-223-3 package and is suitable for use in a temperature range of -55°C to 150°C. The BSP171PH6327 is RoHS compliant and available in tape and reel packaging.
Infineon BSP171PH6327 technical specifications.
| Package/Case | SOT-223-3 |
| Continuous Drain Current (ID) | -1.9A |
| Current | 19A |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 6ns |
| Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP171PH6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.