
The BSP171PL6327HTSA1 is a SIPMOS JFET N-Channel transistor with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 1.9A and a drain to source voltage of 60V. The transistor is packaged in a SOT-223-4 package and is mounted using surface mount technology. It is available in tape and reel packaging and is compliant with RoHS regulations.
Sign in to ask questions about the Infineon BSP171PL6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP171PL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 87ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 460pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 208ns |
| Turn-On Delay Time | 6ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP171PL6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
