
N-Channel Power MOSFET, 60V Vds, 1.8A Continuous Drain Current. Features 300mΩ Rds On, 1.8W Power Dissipation, and 150°C Max Operating Temperature. Surface mountable in a SOT-223 plastic package with tin plating. Includes 368pF input capacitance and 19ns fall time.
Sign in to ask questions about the Infineon BSP295H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP295H6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 220mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 368pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 300mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP295H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
