
N-channel logic-level MOSFET in SOT-223 package, featuring 100V drain-source voltage and 1A continuous drain current. Offers a low Rds(on) of 700mR at a nominal gate-source voltage of 1.4V. Designed for surface-mount applications with a maximum power dissipation of 1.8W and operating temperature range of -55°C to 150°C. Includes a turn-on delay time of 5.2ns and turn-off delay time of 37.4ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP296 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP296 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 291pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Nominal Vgs | 1.4V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Rds On Max | 700mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Threshold Voltage | 1.4V |
| Turn-Off Delay Time | 37.4ns |
| Turn-On Delay Time | 5.2ns |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP296 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
