
The BSP296E6433 is a SIPMOS transistor from Infineon with a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.79W and a maximum drain to source voltage of 100V. The transistor can handle a continuous drain current of 1.1A and has a maximum current rating of 24A. It is available in a TO-261-4 package, which is suitable for surface mount applications. The transistor is lead-free, but contains lead, and is packaged in tape and reel quantities of 4000 units.
Infineon BSP296E6433 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 1.1A |
| Current Rating | 24A |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 364pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.79W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Rds On Max | 700mR |
| Series | SIPMOS® |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon BSP296E6433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
