The BSP297L6327HTSA1 is a SIPMOS MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 660mA and a drain to source voltage of 200V. The device has a fall time of 19ns and a maximum power dissipation of 1.8W. It is packaged in a surface mount SOT-223-4 package and is available on tape and reel.
Checking distributor stock and pricing after the page loads.
Infineon BSP297L6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 660mA |
| Drain to Source Voltage (Vdss) | 200V |
| Fall Time | 19ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 357pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 5.2ns |
| RoHS | Not CompliantNo |