
N-Channel Power MOSFET, 400V Vds, 500mA Continuous Drain Current. Features 3 Ohm Rds On Max, 1.8W Power Dissipation, and 150°C Max Operating Temperature. This single-element silicon FET offers 20V Gate to Source Voltage and a 3V Threshold Voltage. Packaged in a GREEN, SOT-223 plastic package for surface mounting, it is Halogen Free and Lead Free, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP298H6327XUSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP298H6327XUSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 500mA |
| Drain to Source Breakdown Voltage | 400V |
| Drain to Source Resistance | 2.2R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 20ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 400pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 3R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 30ns |
| Turn-On Delay Time | 10ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP298H6327XUSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
