Infineon BSP300 technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | 800V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 170pF |
| Length | 6.5mm |
| Max Dual Supply Voltage | 800V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Rds On Max | 20R |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| Voltage | 800V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
