
N-channel MOSFET, 800V drain-source breakdown voltage, 190mA continuous drain current, and 20 Ohms Rds On. This surface mount component features a SOT-223-4 package, 1.8W power dissipation, and operates within a temperature range of -55°C to 150°C. It offers fast switching with a 7ns turn-on delay and 16ns fall time, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon BSP300L6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP300L6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 190mA |
| Current Rating | 17A |
| Drain to Source Breakdown Voltage | 800V |
| Drain to Source Resistance | 20R |
| Drain to Source Voltage (Vdss) | 800V |
| Dual Supply Voltage | 800V |
| Fall Time | 16ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 230pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 20R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| Voltage | 800V |
| DC Rated Voltage | 800V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP300L6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
