The BSP300L6327HUSA1 is a SIPMOS MOSFET from Infineon, packaged in a SOT-223-4 surface mount package. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device can handle a maximum power dissipation of 1.8W and has a maximum drain to source voltage of 800V. It also features a maximum continuous drain current of 190mA and a maximum Rds On of 20R.
Checking distributor stock and pricing after the page loads.
Infineon BSP300L6327HUSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Voltage (Vdss) | 800V |
| Fall Time | 21ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 230pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 20R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 7ns |
| RoHS | Compliant |
No datasheet is available for this part.
