The BSP315PL6327 is a P-CHANNEL MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 1.17A and a drain to source breakdown voltage of 60V. The device has a maximum power dissipation of 1.8W and is packaged in a SOT-223-4 surface mount package. The BSP315PL6327 is RoHS compliant and is suitable for use in a variety of applications.
Sign in to ask questions about the Infineon BSP315PL6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP315PL6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 1.17A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 800mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 160pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 32ns |
| Turn-On Delay Time | 24ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP315PL6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.