
The BSP316PE6327 is a SIPMOS N-Channel MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a drain to source voltage of 100V and a continuous drain current of 680mA. The device is rated for a maximum power dissipation of 1.8W and has an on-resistance of 1.8 ohms. It is packaged in a TO-261-4 package and is available in a surface mount configuration. The BSP316PE6327 is a discrete semiconductor device from Infineon.
Sign in to ask questions about the Infineon BSP316PE6327 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP316PE6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 680mA |
| Current Rating | -680mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 146pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 1.8R |
| Series | SIPMOS® |
| DC Rated Voltage | -100V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP316PE6327 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
