
Trans MOSFET P-CH 100V 0.68A 4-Pin(3+Tab) SOT-223 T/R
Infineon BSP316PL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 680mA |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 25.9ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 146pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Rds On Max | 1.8R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 67.4ns |
| Turn-On Delay Time | 4.7ns |
| RoHS | Compliant |
No datasheet is available for this part.