Sign in to ask questions about the Infineon BSP317PE6327T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP317PE6327T technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 430mA |
| Current Rating | -430mA |
| Drain to Source Voltage (Vdss) | 250V |
| Input Capacitance | 262pF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Rds On Max | 4R |
| Series | SIPMOS® |
| DC Rated Voltage | -250V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP317PE6327T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
