The BSP320S is a SIPMOS MOSFET from Infineon with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a continuous drain current of 2.9A and a drain to source voltage of 60V. The device is packaged in a SOT-223 case and is suitable for surface mount applications. The BSP320S is RoHS compliant and has a maximum power dissipation of 1.8W.
Sign in to ask questions about the Infineon BSP320S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP320S technical specifications.
| Package/Case | SOT-223 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 1.6mm |
| Input Capacitance | 275pF |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP320S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.