
The BSP320SE6327 is a SIPMOS transistor from Infineon with a maximum operating temperature range of -55°C to 150°C. It features a continuous drain current of 2.9A and a drain to source voltage of 60V. The transistor is packaged in a TO-261-4 case and is suitable for surface mount applications. The maximum power dissipation is 1.8W. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Infineon BSP320SE6327 technical specifications.
| Package/Case | TO-261-4 |
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | 2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Input Capacitance | 340pF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |