
N-Channel MOSFET, 60V Vdss, 2.9A continuous drain current, and 0.12ohm Rds On. Features a 3V threshold voltage, 340pF input capacitance, and 35ns fall time. Operates from -55°C to 150°C with a 1.8W max power dissipation. Packaged in a GREEN, SOT-223 plastic package for surface mounting, this component is RoHS and Halogen Free compliant.
Infineon BSP320SH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 35ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 340pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 60V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Rds On Max | 120mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 25ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP320SH6327XTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
