The BSP320SL6327 is a surface-mount N-CHANNEL SIPMOS MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It features a drain to source breakdown voltage of 60V, a continuous drain current of 2.9A, and a maximum power dissipation of 360mW. The device has a gate to source voltage of 20V and an input capacitance of 44pF. It is RoHS compliant and packaged in a tape and reel format.
Infineon BSP320SL6327 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Breakdown Voltage | 60V |
| Drain to Source Resistance | 120mR |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 25ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 44pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 3.5R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 25ns |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP320SL6327 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
