The BSP320SL6327HTSA1 is a SIPMOS MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a continuous drain current of 2.9A and a drain to source voltage of 60V. The device is packaged in a SOT-223-4 package and is designed for surface mount applications. The MOSFET has a maximum power dissipation of 1.8W and a maximum on-resistance of 120mΩ.
Infineon BSP320SL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 340pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Rds On Max | 120mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| RoHS | Not Compliant |
No datasheet is available for this part.