
P-channel, single-element, silicon Metal-oxide Semiconductor FET designed for surface mounting in a SOT-223 package. Features a continuous drain current of 980mA, a drain-to-source voltage of -100V, and a maximum power dissipation of 1.8W. Offers a low drain-to-source on-resistance of 900mR, with switching times including a turn-on delay of 5.9ns and a fall time of 8.5ns. Operates across a temperature range of -55°C to 150°C and is RoHS compliant with lead-free and halogen-free construction.
Sign in to ask questions about the Infineon BSP321PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP321PH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 980mA |
| Drain to Source Resistance | 900mR |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 8.5ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Input Capacitance | 319pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | -100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Rds On Max | 900mR |
| RoHS Compliant | Yes |
| Series | SIPMOS™ |
| Turn-Off Delay Time | 16.5ns |
| Turn-On Delay Time | 5.9ns |
| Weight | 0.008826oz |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP321PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
