Trans MOSFET P-CH 100V 0.98A 4-Pin(3+Tab) SOT-223 T/R
Infineon BSP321PL6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 980mA |
| Drain to Source Voltage (Vdss) | 100V |
| Input Capacitance | 319pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Rds On Max | 900mR |
| Series | SIPMOS® |
| RoHS | Not Compliant |
No datasheet is available for this part.