
P-channel, single-element, silicon Metal-oxide Semiconductor FET designed for small signal applications. Features a continuous drain current of 1A and a drain-to-source voltage of -100V. Offers a low drain-to-source resistance of 1R and a maximum power dissipation of 1.8W. Packaged in a surface-mount SOT-223 plastic package with tin contact plating, this RoHS and halogen-free component operates between -55°C and 150°C.
Sign in to ask questions about the Infineon BSP322PH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP322PH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1A |
| Drain to Source Resistance | 1R |
| Drain to Source Voltage (Vdss) | -100V |
| Fall Time | 8.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 280pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | -100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | P-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 800mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 21.2ns |
| Turn-On Delay Time | 4.6ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP322PH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
