
N-Channel Power MOSFET, 400V Vdss, 170mA Continuous Drain Current, 25 Ohm Rds On. This single-element silicon Metal-Oxide Semiconductor FET features a 1.9V threshold voltage and a maximum power dissipation of 1.8W. Designed for surface mounting, it comes in a SOT-223 package with tin contact plating. Operating temperature range is -55°C to 150°C, with fast switching characteristics including a 4.6ns turn-on delay and 17ns turn-off delay.
Sign in to ask questions about the Infineon BSP324H6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP324H6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Resistance | 13.6R |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 68ns |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.6mm |
| Input Capacitance | 154pF |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Dual Supply Voltage | 400V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| On-State Resistance | 22R |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 1.8W |
| Rds On Max | 25R |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Termination | SMD/SMT |
| Threshold Voltage | 1.9V |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 4.6ns |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP324H6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
