
The BSP324L6327HTSA1 is a SIPMOS MOSFET from Infineon, packaged in a SOT-223-4 case and available in a Tape and Reel packaging option. It has a maximum operating temperature range of -55°C to 150°C and is RoHS compliant. The device has a maximum power dissipation of 1.8W and a maximum drain to source voltage of 400V, with a continuous drain current of 170mA. It features a maximum Rds On of 25R and a turn-on delay time of 4.6ns, with a turn-off delay time of 17ns and a fall time of 68ns.
Infineon BSP324L6327HTSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Voltage (Vdss) | 400V |
| Fall Time | 68ns |
| Input Capacitance | 154pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Rds On Max | 25R |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 4.6ns |
| RoHS | Compliant |
No datasheet is available for this part.