
N-Channel MOSFET, 100V Vds, 1.8A Continuous Drain Current. Features 153mΩ Drain to Source Resistance at Vgs=10V, 230mΩ Rds On Max. Operates with a Gate to Source Voltage up to 20V and a Threshold Voltage of 1.4V. This single-element, surface-mount transistor is housed in a SOT-223 plastic package with tin plating, offering a maximum power dissipation of 1.8W. It is RoHS compliant and operates across a temperature range of -55°C to 150°C.
Sign in to ask questions about the Infineon BSP372NH6327XTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP372NH6327XTSA1 technical specifications.
| Package/Case | SOT-223 |
| Contact Plating | Tin |
| Continuous Drain Current (ID) | 1.8A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 153mR |
| Drain to Source Voltage (Vdss) | 100V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.7mm |
| Input Capacitance | 329pF |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 100V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| On-State Resistance | 230mR |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Rds On Max | 230mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | OptiMOS™ |
| Threshold Voltage | 1.4V |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP372NH6327XTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
