Infineon BSP452 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Not Halogen Free |
| Height | 1.6mm |
| Interface | On/Off |
| Length | 6.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 700mA |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 34V |
| Output Configuration | High Side |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | miniPROFET® |
| Supply Current | 1mA |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP452 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
