
Peripheral driver IC featuring a single-channel buffer/inverter configuration. Delivers up to 700mA output current with a maximum output voltage of 40V. Operates from a maximum supply voltage of 34V and has a nominal input voltage of 34V. Surface mountable in a SOT-223 package, this RoHS compliant component offers a maximum power dissipation of 1.8W and a wide operating temperature range from -40°C to 150°C.
Infineon BSP452HUMA1 technical specifications.
| Package/Case | SOT-223 |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Nominal Input Voltage | 34V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Output Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP452HUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
