
The BSP452XT is a surface mount driver from Infineon with a maximum operating temperature range of -40°C to 150°C. It features a power dissipation of 1.8W and an output current of 700mA. The device is packaged in a SOT-223 case and is available in tape and reel packaging. The BSP452XT is RoHS compliant and does not have radiation hardening. It is suitable for use in a variety of applications where a high current output is required.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-223 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 700mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
