
NPN Darlington transistor for surface mount applications. Features a maximum collector-emitter voltage of 45V and a continuous DC collector current of 1A. This single element transistor offers a high DC current gain of up to 2000 and a maximum power dissipation of 1500mW. Housed in a 4-pin SOT-223 (TO-261AA) plastic package with gull-wing leads, it operates within a temperature range of -65°C to 150°C.
Sign in to ask questions about the Infineon BSP50E6327HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP50E6327HTSA1 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-223 |
| Package/Case | SOT-223 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 3 |
| Tab | Tab |
| Package Length (mm) | 6.5 |
| Package Width (mm) | 3.5 |
| Package Height (mm) | 1.6 |
| Seated Plane Height (mm) | 1.8(Max) |
| Pin Pitch (mm) | 2.3 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | TO-261AA |
| Type | NPN |
| Configuration | Single Dual Collector |
| Number of Elements per Chip | 1 |
| Maximum Collector-Emitter Voltage | 45V |
| Maximum Collector Base Voltage | 60V |
| Maximum Emitter Base Voltage | 5V |
| Maximum Continuous DC Collector Current | 1A |
| Maximum Power Dissipation | 1500mW |
| Maximum Base Emitter Saturation Voltage | [email protected]@500mA|2.2@1A@1mAV |
| Maximum Collector-Emitter Saturation Voltage | [email protected]@500mA|1.8@1mA@1AV |
| Minimum DC Current Gain | 1000@150mA@10V|2000@500mA@10V |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 150°C |
| Cage Code | CG091 |
| EU RoHS | Yes |
| HTS Code | 8541290075 |
| Schedule B | 8541290080 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Infineon BSP50E6327HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.