
The BSP613P is a SIPMOS MOSFET with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 1.8W and a continuous drain current of 2.9A. The device is packaged in a SOT-223-4 package and is available in a tape and reel packaging. It is RoHS compliant and halogen free.
Infineon BSP613P technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.9A |
| Current Rating | -2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 20V |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Input Capacitance | 875pF |
| Lead Free | Contains Lead |
| Length | 40mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Number of Channels | 1 |
| Packaging | Tape and Reel |
| Rds On Max | 130mR |
| RoHS Compliant | Yes |
| Series | SIPMOS® |
| Turn-Off Delay Time | 52ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | -60V |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP613P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
