
The BSP613PL6327HUSA1 is a SIPMOS MOSFET from Infineon, packaged in a SOT-223-4 surface mount package. It has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 1.8W. The device has a drain to source voltage of 60V and a continuous drain current of 2.9A. It features a fall time of 7ns and a turn-off delay time of 26ns, with an input capacitance of 875pF and a maximum Rds on of 130mR.
Checking distributor stock and pricing after the page loads.
Infineon BSP613PL6327HUSA1 technical specifications.
| Package/Case | SOT-223-4 |
| Continuous Drain Current (ID) | 2.9A |
| Drain to Source Voltage (Vdss) | 60V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 875pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| Radiation Hardening | No |
| Rds On Max | 130mR |
| RoHS Compliant | No |
| Series | SIPMOS® |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 6.7ns |
| RoHS | Not CompliantNo |