The BSP742RI is an 8-pin SOP driver IC with dual terminal position, suitable for operating within a supply voltage range of 5 to 34V. It features a JEDEC package code of R-PDSO-G8, measuring 4mm in width and 5mm in length. This IC is designed for use in automotive applications, meeting the AEC-Q100 screening level. Its interface IC type is based on a buffer or inverter peripheral driver.
Infineon BSP742RI technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon BSP742RI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.