Single-channel MOS peripheral driver IC, surface mountable in an SOIC package. Features a maximum output current of 400mA and a maximum supply voltage of 34V. Operates within a temperature range of -40°C to 150°C, with a power dissipation of 1.5W. This RoHS and Halogen Free compliant component is supplied on tape and reel.
Sign in to ask questions about the Infineon BSP742RXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon BSP742RXUMA1 technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 34V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| RoHS Compliant | Yes |
| Supply Current | 1.3mA |
| RoHS | Compliant |
Download the complete datasheet for Infineon BSP742RXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
