The BSP742T is an 8-pin SOP8 dual driver IC from Infineon, designed for use in automotive applications. It operates over a supply voltage range of 5 to 34 volts and features a screening level of AEC-Q100. The IC has a single function and is based on a buffer or inverter peripheral driver design. It is available in a SOP8 package with a width of 4mm and a length of 5mm.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Supply Voltage-Nom | 13.5 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 34 |
| Screening Level | AEC-Q100 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |